onsemi NLSX3378FCT1G

4-Bit 20 Mbps Dual-Supply Level Translator 4-Bit 20Mbps Dual-Supply Level Translator
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSX3378FCT1G.

IHS

Datasheet9 pages18 years ago

Upverter

Augswan

Inventory History

3 month trend:
-84.49%

CAD Models

Download onsemi NLSX3378FCT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2021-02-22
LTD Date2022-01-22

Related Parts

4-Bit 20 Mbps Dual-Supply Level Translator 4-Bit 20Mbps Dual-Supply Level Translator
Texas InstrumentsTXB0104YZTR
Voltage Level Translator 4-CH Bidirectional 12-Pin DSBGA T/R / IC XLATR VOLT-LVL 4B ESD 12DSBGA
Texas InstrumentsTXB0104ZXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
1.3V~4.5V 1 4 0.9V~4.5V 100Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS
Texas InstrumentsTXB0104QRUTRQ1
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS
1.3V~4.5V 1 4 0.9V~4.1V 140Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS

Descriptions

Descriptions of onsemi NLSX3378FCT1G provided by its distributors.

4-Bit 20 Mbps Dual-Supply Level Translator 4-Bit 20Mbps Dual-Supply Level Translator
Bus Driver, FCT Series, 4-Func, 1-Bit, True Output, CMOS, PBGA12
Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 12-Pin Flip-Chip T/R
1.65V~4.5V 1 4 1.2V~4.1V 8Mbps UBUMP-12 Translators / Level Shifters ROHS
IC LVL XLATOR 4-BIT DUAL 12UBUMP
IC TRNSLTR BIDIRECTIONAL 12UBUMP
IC TRANSLATOR BIDIR 12FLIPCHIP
Voltage Level 1μs Open drain 1 4 1.2V,1.65V 4.1V,4.5V 8Mbps Bidirectional 1.65V~4.5V 1.2V~4.1V UBUMP-12 SMD mount,glue mount 2.02mm*1.54mm*390μm
4 Bit Level Translator, Micro Bump-12, Full Reel; No. Of Inputs:4Inputs; Output Current:20Μa; Propagation Delay:30Ns; No. Of Pins:12Pins; Logic Case Style:Μbump; Supply Voltage Min:1.65V; Supply Voltage Max:4.5V; Product Range:- Rohs Compliant: Yes |Onsemi NLSX3378FCT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd