Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NLAS4783BMN1R2G

NLAS Series SPDT 4.5 V 1 Ohm Surface Mount Triple Analog Switch - QFN-16
$ 0.713
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS4783BMN1R2G.

HQonline

Datasheet11 pages18 years ago

IHS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLAS4783BMN1R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-03
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-12-15
LTD Date2024-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NLAS Series DPDT 4.5 V 0.65 Ohm SMT Dual Ultra-Low RON Analog Switch - QFN-16
NLAS Series DPDT 4.5 V 0.5 Ohm SMT Dual Ultra-Low Analog Switch - QFN-16W
Non-Inverting Surface Mount RoHS Compliant Lead Free Switch IC 69dB 3pF 400mOhm 51pC
Texas InstrumentsTS3A44159RSVR
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-UQFN -40 to 85
Texas InstrumentsTS3A225ERTER
100-mΩ audio jack switch with autonomous microphone & ground detection 16-WQFN -40 to 85
Texas InstrumentsTS3A4751RUCR
3.3V, 1:1 (SPST), 4-channel, analog switch, 0.9Ω Ron, 1.8V compatible logic 14-QFN -40 to 85

Descriptions

Descriptions of onsemi NLAS4783BMN1R2G provided by its distributors.

NLAS Series SPDT 4.5 V 1 Ohm Surface Mount Triple Analog Switch - QFN-16
Analog Switch, Triple SPDT, High Speed, Low-Voltage, 1 ohm CMOS
Ic, analog Switch, triple, spdt, llcc,16Pin, plastic |Onsemi NLAS4783BMN1R2G
Analog Switch Triple SPDT 16-Pin QFN EP T/R
ANALOGUE SWITCH, 3 CH, SPDT, 1R2, QFN-16
Switches- General Purpose LOG ANALOG SWITCH
SPDT, 3 Func, 1 Channel, CMOS, QCC16
Analog Switch ICs LOG ANALOG SWITCH
Triple SPDT 1.0 ohm RON Switch
ANALOGUE SWITCH, 3 CH, SPDT, 1R2, QFN-16; No. of Channels: 3Channels; Analogue Switch Type: SPDT; On State Resistance Max: 1.2ohm; Supply Voltage Range: 1.65V to 4.5V; Analogue Switch Case: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd