Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NL37WZ14US

Buffer Inverter 37WZ14 e0 37WZ logic gate circuit 4.9ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL37WZ14US.

IHS

Datasheet5 pages18 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL37WZ14US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.133
$ 0.133
Stock
1,872,420
3,350,630
3,350,630
Authorized Distributors
2
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
6.6 ns
7.5 ns
7.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
2.3 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

3.6ns@ 5V,50pF 1 3 1.65V 5.5V 32mA Inverter LCX 32mA SMD mount 2.3mm*2mm*900μm
NXP Semiconductors74LVC3GU04GD,125
Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
Inverter Schmitt Trigger 3-Element CMOS Automotive 8-Pin ULLGA T/R
Buffer Inverter 74LVC3G04 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 32mA 32mA 1.7V-2V 125C
NXP SemiconductorsXC7WH14GD,125
Buffer Inverter Schmitt Trigger 7WH14 e3 7WH logic gate circuit 10.6ns @ 5V 50pF 0.5mm 8mA 8mA 2.2V-3.85V
Inverter Schmitt Trigger 3-Element CMOS Automotive 8-Pin ULLGA T/R

Descriptions

Descriptions of onsemi NL37WZ14US provided by its distributors.

Buffer Inverter 37WZ14 e0 37WZ logic gate circuit 4.9ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
Inverter Schmitt Trigger 3-ElementCMOS 8-Pin US T/R
Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
IC INVERTER SCHMITT 3CH 3-IN US8
IC INVERTER TRPL OPEN DRAIN US8
1.65V 5.5V US-8-8 SMD mount,glue mount
NL37WZ14US, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd