onsemi NJVMJD44H11T4G

Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJVMJD44H11T4G.

Master Electronics

Datasheet9 pages10 years ago

IHS

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.35%

CAD Models

Download onsemi NJVMJD44H11T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.428
$ 0.428
Stock
11,723,718
894,316
894,316
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
85 MHz
85 MHz
85 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
1.75 W
1.75 W
1.75 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJD44H11G
Bipolar (BJT) Single Transistor, Audio, NPN, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
Bipolar (BJT) Single Transistor, NPN, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi NJVMJD44H11T4G provided by its distributors.

Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
8 A, 80 V NPN Bipolar Power Transistor
ON Semi NJVMJD44H11T4G NPN Bipolar Transistor; 8 A; 80 V; 3-Pin DPAK
80V 1.75W 60@2A,1V 8A NPN TO-252 Bipolar Transistors - BJT ROHS
Bipolar Transistors - BJT SILICON Pwr TRANSISTOR
MJD4H11 Series 80 V 8 A NPN Surface Mount Epitaxial Silicon Transistor -TO-252-3
Trans GP BJT NPN 80V 8A 1750mW Automotive 3-Pin(2+Tab) DPAK T/R / Complementary Power Transistors
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
onsemi NPN Transistor, DPAK (TO-252), SMD, 8A, 80V
TRANSISTOR, AEC-Q101, NPN, 80V, TO-252; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:85MHz; Power Dissipation Pd:20W; DC Collector Current:8A; DC Current Gain hFE:40hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd