onsemi MJD44H11RLG

Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD44H11RLG.

element14 APAC

Datasheet9 pages10 years ago

IHS

onsemi

Farnell

element14

Inventory History

3 month trend:
-10.60%

CAD Models

Download onsemi MJD44H11RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.319
$ 0.319
Stock
844,992
8,144,395
8,144,395
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
85 MHz
85 MHz
85 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
1.75 W
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMJD44H11G
Bipolar (BJT) Single Transistor, Audio, NPN, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
Bipolar (BJT) Single Transistor, NPN, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJD44H11RLG provided by its distributors.

Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
8 A, 80 V NPN Bipolar Power Transistor
onsemi NPN Digital Transistor, DPAK (TO-252), SMD, 80V DC Collector-Emitter Voltage
Bipolar (BJT) Single Transistor, GENERAL;
Bipolar Transistors - BJT 8A 80V 20W NPN
MJD44H11 Series 80 V 8 A Surface Mount Complementary Power Transistor - DPAK-3
Trans GP BJT NPN 80V 8A 1750mW 3-Pin(2+Tab) DPAK T/R
TRANSISTOR, NPN, 80V, 8A, TO-252; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 85MHz; Power Dissipation Pd: 20W; DC Collector Current: 8A; DC Current Gain hFE: 40hFE; Transistor C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD44H11RLG.