onsemi MJD44H11G

Bipolar (BJT) Single Transistor, Audio, NPN, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD44H11G.

IHS

Datasheet11 pages5 years ago

Upverter

onsemi

TME

Farnell

Inventory History

3 month trend:
+62.84%

CAD Models

Download onsemi MJD44H11G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.319
$ 0.319
Stock
910,412
7,579,155
7,579,155
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
85 MHz
85 MHz
85 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
1.75 W
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-08-31
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJD44H11G provided by its distributors.

Bipolar (BJT) Single Transistor, Audio, NPN, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
Bipolar (BJT) Transistor NPN 80V 8A 85MHz 1.75W Surface Mount DPAK
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 80VDC, IC 8A, PD 20W, DPAK, HFE 40,VCEO 80V
Bipolar Transistors (BJT); MJD44H11G; ON SEMICONDUCTOR; NPN; 3; 80 V; 8 A
8 A, 80 V NPN Bipolar Power Transistor
MJD Series 80 V 8 A NPN Complementary Power Transistor - TO-252
Bipolar (Bjt) Single Transistor, Audio; |Onsemi MJD44H11G.
Transistor MJD44H11 General Purpose NPN 80 Volt 8 Amp DPAK
Bipolar Transistors - BJT 8A 80V 20W NPN
Trans GP BJT NPN 80V 8A 1750mW 3-Pin(2+Tab) DPAK Tube
TRANSISTOR, NPN, D-PAK; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 85MHz; Power Dissipation Pd: 20W; DC Collector Current: 8A; DC Current Gain hFE: 60hFE; Transistor Case Style:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD44H11G.