onsemi NJVMJD148T4G

4 A, 45 V NPN Bipolar Power Transistor
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJVMJD148T4G.

IHS

Datasheet7 pages10 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NJVMJD148T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.498
$ 0.351
Stock
125,985
454,429
Authorized Distributors
6
6
Mount
-
-
Case/Package
TO-252-3
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
4 A
4 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-
500 mV
hFE Min
85
30
Power Dissipation
-
1.75 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Small Signal Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
2SD1758 Series 32 V 2 A 10 W SMT NPN Medium Power Transistor - CPT3

Descriptions

Descriptions of onsemi NJVMJD148T4G provided by its distributors.

4 A, 45 V NPN Bipolar Power Transistor
Trans GP BJT NPN 45V 4A 1750mW Automotive 3-Pin(2+Tab) DPAK T/R
Compliant NPN Lead Free Tape & Reel (TR) TO-252-3 3 Production (Last Updated: 2 years ago) No
NPN Transistor 1.75kW 5V 20μA 45V 45V 4A TO-252 SMD 2.38mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd