Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NE592D8R2

NE592 Tape & Reel (TR) e0 DUAL video amp IC 70C 4.9mm 24mA 8V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE592D8R2.

Augswan

Datasheet10 pages10 years ago

IHS

CAD Models

Download onsemi NE592D8R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.786
Stock
137,616
779,772
779,772
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
-3db Bandwidth
-
-
-
Bandwidth
40 MHz
40 MHz
40 MHz
Gain
-
400 dB
400 dB
Slew Rate
-
450 V/µs
450 V/µs
Impedance
-
-
-
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1
Max Power Dissipation
790 mW
790 mW
790 mW
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NE592D8R2 provided by its distributors.

NE592 Tape & Reel (TR) e0 DUAL video amp IC 70C 4.9mm 24mA 8V
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
IC AMP VIDEO 2STAGE DIFF 8-SOIC
IC AMP GENERAL PURPOSE 8SOIC
MONOLITHIC WIDEBAND VIDEO
Video Amplifier

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd