Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NE592D14R2

NE592 Tape & Reel (TR) e0 DUAL audio video amplifier circuit 70C 8.65mm 24mA 8V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE592D14R2.

IHS

Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi NE592D14R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.932
Stock
181,873
463,233,996
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
-3db Bandwidth
-
-
Bandwidth
90 MHz
90 MHz
Gain
-
-
Slew Rate
-
450 V/µs
Impedance
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1
Max Power Dissipation
980 mW
980 mW
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NE592D14R2 provided by its distributors.

NE592 Tape & Reel (TR) e0 DUAL audio video amplifier circuit 70C 8.65mm 24mA 8V
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO14
IC VIDEO AMP SINGLE 90MHZ +/-8V 14-PIN SOIC
IC AMP VIDEO 2STAGE DIFF 14-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd