Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDTL01N60ZT1G

Trans MOSFET N-CH 600V 0.25A 4-Pin(3+Tab) SOT-223 T/R
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDTL01N60ZT1G.

IHS

Datasheet11 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NDTL01N60ZT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Trans MOSFET P-CH 250V 0.26A 4-Pin(3+Tab) SOT-223 T/R
MOSFET N-CH 600V 2.6A SOT223 N-Channel 600 V 2.6A (Tc) 5W (Tc) Surface Mount PG-SOT223-3
Trans MOSFET N-CH 600V 0.12A Automotive 4-Pin(3+Tab) SOT-223 T/R
NXP SemiconductorsPMT200EN,115
Power Field-Effect Transistor, 1.8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsPMT200EN,135
Power Field-Effect Transistor, 1.8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsPMT760EN,135
Small Signal Field-Effect Transistor, 0.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi NDTL01N60ZT1G provided by its distributors.

Trans MOSFET N-CH 600V 0.25A 4-Pin(3+Tab) SOT-223 T/R
2W(Tc) 4.5V@ 50µA 4.9nC@ 10V 1individualNChannel 600V 15Ω@ 400mA,10V 92pF@25V SOT-223 SMD mount
REEL / NFET SOT223 600V 6A 15OHM
MOSFET N-CH 600V 0.25A SOT223-4
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Power Field-Effect Transistor, 0.25A I(D), 600V, 15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd