Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDS9410A

2.5W(Ta) 3V@ 250µA 22nC@ 10V 1individualNChannel 30V 28mΩ@ 7.3A, 10V 830pF@15V SOIC-8 SMD mount
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS9410A.

IHS

Datasheet5 pages26 years ago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2006-04-06
LTD Date2006-10-06

Related Parts

onsemiFDS8884
onsemi N-Channel Enhancement MOSFET PowerTrench Series Vds=30V 8.5A SOIC Package SMD 8-Pin
Diodes Inc.DMC3021LSD-13
DiodesZetex N/P Channel Enhancement MOSFET Vds=30V 7A 8.5A SOIC SMD 8-Pin
onsemiFDS8882
N-Channel 30 V 20 mO Surface Mount PowerTrench® Mosfet - SOIC-8
Si4435DDY Series 30 V 0.024 Ohm Surface Mount P-Channel Mosfet - SOIC-8
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.015Ohm;ID -8A;SO-8;PD 2.5W;VGS +/-20V;-55
InfineonIRF7403TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.022Ohm;ID 8.5A;SO-8;PD 2.5W;VGS +/-20V;VF

Descriptions

Descriptions of onsemi NDS9410A provided by its distributors.

2.5W(Ta) 3V@ 250µA 22nC@ 10V 1individualNChannel 30V 28mΩ@ 7.3A,10V 830pF@15V SOIC-8 SMD mount
SINGLE N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 7.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:7.3A; On Resistance, Rds(on):0.028ohm; Drain-Source Breakdown Voltage:30V; Gate-Source Voltage:3V; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd