What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon SPP80N06S2L-11

Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB
$ 0.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP80N06S2L-11.

IHS

Datasheet8 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.591
$ 0.913
Stock
87,692
290,264
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
80 A
80 A
Threshold Voltage
-
-
Rds On Max
11 mΩ
10.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
158 W
158 W
Input Capacitance
2.65 nF
2.075 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

InfineonAUIRFZ48N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonAUIRFZ48Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Trans MOSFET N-CH 55V 80A Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon SPP80N06S2L-11 provided by its distributors.

Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB
80 A 55 V 0.0147 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 80A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
SPP80N06 - OPTIMOS, 80A, 55V, 0.0147OHM,;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPP80N06S2L11