onsemi NDC7003P

Dual P-Channel Enhancement Mode Field Effect Transistor -60V, -0.34A, 5Ω
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDC7003P.

IHS

Datasheet5 pages24 years ago
Datasheet6 pages4 years ago

Upverter

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-25.22%

CAD Models

Download onsemi NDC7003P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Diodes Inc.BS870-7-F
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Diodes Inc.2N7002K-7
DIODES INC. - 2N7002K-7 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2 ohm, 10 V, 1.6 V
NXP SemiconductorsBSH112,235
Trans MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R
onsemiNDS7002A
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 5Ω
onsemi2N7002K
MOSFET N-CH 60V 300MA SOT23 / Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R
Diodes Inc.DMN601K-7
DMN601K Series N-Channel 60 V 2 Ohm MosFet Surface Mount - SOT-23-3

Descriptions

Descriptions of onsemi NDC7003P provided by its distributors.

Dual P-Channel Enhancement Mode Field Effect Transistor -60V, -0.34A, 5Ω
Trans MOSFET P-CH 60V 0.34A 6-Pin TSOT-23 T/R / MOSFET 2P-CH 60V 0.34A SSOT6
Dual P-Channel 60 V 5 Ohm SMT PowerTrench Mosfet - SSOT-6
DUAL P CH MOSFET, -60V, SUPER SOT-6; Tra; DUAL P CH MOSFET, -60V, SUPER SOT-6; Transistor Polarity:P Channel; Continuous Drain Current Id, P Channel:-340mA; Drain Source Voltage Vds, P Channel:-60V; On Resistance Rds(on), P Channel:1.2ohm; Rds(on) Test Voltage Vgs:-10V
These dual P-Channel Enhancement Mode Power Field Effect Transistors are produced using Fairchild’s proprietary Trench Technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. This product is particularly suited to low voltage applications requiring a low current high side switch.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDC7003P.