Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDB6030PL

P-Channel Logic Level Enhancement Mode Field Effect Transistor -30V, -30A, 42mΩ
$ 1.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDB6030PL.

IHS

Datasheet0 pages0 years ago
Datasheet4 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-24.72%

CAD Models

Download onsemi NDB6030PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

InfineonIRL3303SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.026Ohm;ID 38A;D2Pak;PD 68W;VGS +/-16V;-55d
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;D2Pak;PD 94W;VGS +/-16V
InfineonIRL3103SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;D2Pak;PD 94W;VGS +/-16V
Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB70NF3LLT4
N-CHANNEL 30V - 0.008 OHM - 70A D2PAK LOW GATE CHARGE STripFET MOSFET
STMicroelectronicsSTB55NF03LT4
N-Channel 30V - 0.01 Ohm - 55A - D2PAK STripFET(TM) II POWER MOSFET

Descriptions

Descriptions of onsemi NDB6030PL provided by its distributors.

P-Channel Logic Level Enhancement Mode Field Effect Transistor -30V, -30A, 42mΩ
Trans MOSFET P-CH 30V 30A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 30A I(D), 30V, 0.025ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor Polarity:p Channel; Continuous Drain Current Id:-30A; Drain Source Voltage Vds:-30V; On Resistance Rds(On):0.037Ohm; Rds(On) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-1.4V; Power Dissipation Pd:75W; No. Of Pins:3Pins Rohs Compliant: Yes
These P-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications such as DC/DC converters and high efficiency switching circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDB6030PL.