STMicroelectronics STB55NF03LT4

N-Channel 30V - 0.01 Ohm - 55A - D2PAK STripFET(TM) II POWER MOSFET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB55NF03LT4.

Farnell

Datasheet11 pages15 years ago

Newark

IHS

CAD Models

Download STMicroelectronics STB55NF03LT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB70NF3LLT4
N-CHANNEL 30V - 0.008 OHM - 70A D2PAK LOW GATE CHARGE STripFET MOSFET
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;D2Pak;PD 94W;VGS +/-16V
STMicroelectronicsSTB70NF03LT4
N-Channel 30V - 0.008Ohm - 70A - D2PAK LOOhm GATE CHARGE StripFET(TM) POWER MOSFET
STMicroelectronicsSTB75NH02LT4
N-CHANNEL 24V 0.0062 Ohm 75A D2PAK STripFET III POWER MOSFET
onsemiNTB4302G
Power MOSFET 74 Amps, 30 Volts N-Channel D2PAK
onsemiNTB4302T4
MOSFETs- Power and Small Signal 30V 74A N-Channel No-Cancel/No-Return

Descriptions

Descriptions of STMicroelectronics STB55NF03LT4 provided by its distributors.

N-Channel 30V - 0.01 Ohm - 55A - D2PAK STripFET(TM) II POWER MOSFET
Mosfet Transistor, N Channel, 27.5 A, 30 V, 10 Mohm, 10 V, 1 V |Stmicroelectronics STB55NF03LT4
Trans MOSFET N-CH 30V 55A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 55A I(D), 30V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 30V, 55A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:27.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):10mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:80W; Operating Temperature Range:-60°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:55A; Package / Case:D2-PAK; Power Dissipation Pd:80W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:30V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics