Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV8665DS50R4G

LDO Regulator, 150 mA, Low Dropout, Low Iq, High PSRR 5.0 V
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8665DS50R4G.

IHS

Datasheet13 pages6 years ago

SHENGYU ELECTRONICS

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8665DS50R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.384
Stock
171,998
95,985
Authorized Distributors
3
2
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
45 V
45 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
5
5

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-05
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - D2PAK-5
70dB(100Hz) 200¦ÌA Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 , 4.83mm
NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset - D2PAK-5
Pwr Sply Func; Voltage Regulator; Linear; LDO; D2PAK; IS 120uA; PD 2.083W; VO 0.41V
MCP1826-3302E/ET; LDOVoltage Regulator; 1A; 3.3V +/-2%; 2.3 to 6Vin; 6-Pin D2PAK
Microchip LDO Voltage Regulator, 3 Voutput, 1Amaximum output, D2PAKencapsulation

Descriptions

Descriptions of onsemi NCV8665DS50R4G provided by its distributors.

LDO Regulator, 150 mA, Low Dropout, Low Iq, High PSRR 5.0 V
NCV8665DS50R4G, LDO VOLTAGE REGULATOR,150MA,5V +/-2%,5.5 TO 45 VIN,5-PIN D2PAK
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 4.572mm 250mV
LDO Regulator Pos 5V 0.15A Automotive 6-Pin(5+Tab) D2PAK T/R
IC REG LINEAR 5V 150MA D2PAK-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA D2PAK-5
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO5
IC REG LINEAR 5V 150MA D2PAK-5
34μA positive electrode Fixed 5.5V 5V 45V 600mV@ 150mA,500mV@ 100mA 35mV 25mV TO-263 SMD mount,glue mount 4.57mm(height)
NCV8665DS50R4G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd