Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV8501PDW50R2G

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 2.55mm 400mV
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8501PDW50R2G.

IHS

Datasheet18 pages7 years ago

SHENGYU ELECTRONICS

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8501PDW50R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.339
Stock
189,871
1,713,226
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.15 V
5.15 V
Min Output Voltage
4.85 V
4.85 V
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag 8.0 V
LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag 5.0 V
LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag 8.0 V
Texas InstrumentsUA723CNSR
150-mA, 40-V, adjustable linear voltage regulator 14-SOP 0 to 70
Texas InstrumentsLM9074MX
Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125
Texas InstrumentsLM9074MX/NOPB
Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV8501PDW50R2G provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 2.55mm 400mV
LDO Regulator Pos 5V 0.15A Automotive 16-Pin SOIC W EP T/R
NCV8501PDW50R2G, SINGLE VOLTAGE REGULATOR, 150MA 5 V, 16-PIN SOIC
125μA positive electrode Fixed 150mA 1 5V 15V 5V 45V 600mV@ 150mA 60mV 30mV SOIC-16 SMD mount,glue mount 2.55mm(height)
MICROPOWER 150 MILLIAMP LDO LINEAR REGULATOR WITH ENABLE, DELAY, RESET BAR, MONITOR FLAG Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd