Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV8501PDW50G

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 2.65mm 400mV
$ 1.339
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8501PDW50G.

IHS

Datasheet18 pages7 years ago

HQonline

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8501PDW50G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.339
$ 1.39
Stock
1,728,625
196,772
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.15 V
5.15 V
Min Output Voltage
4.85 V
4.85 V
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag Adjustable
LDO Regulator Pos 5V 0.4A Automotive 16-Pin SOIC W EP T/R
Adjustable Positive LDO Regulator, 1.261V Min, 1.339V Max, 0.6V Dropout, BIPolar, PDSO16
Texas InstrumentsLP2960IM-3.3
Adjustable Micropower 0.5A Low-Dropout Regulators 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV8501PDW50G provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 2.65mm 400mV
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 16-Pin SOIC W EP Tube
125μA positive electrode Fixed 150mA 1 5V 15V 5V 45V 600mV@ 150mA 60mV 30mV SOIC-16 SMD mount 2.55mm(height)
5 V FIXED POSITIVE LDO REGULATOR 0.6 V DROPOUT PDSO16
NCV8501PDW50G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd