What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV8402ASTT3G

Trans MOSFET N-CH 42V 2A Automotive 4-Pin(3+Tab) SOT-223 T/R
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8402ASTT3G.

IHS

Datasheet16 pages2 years ago

HQonline

JRH Electronics

Augswan

Farnell

Inventory History

3 month trend:
+14.95%

CAD Models

Download onsemi NCV8402ASTT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH 59V 2.6A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
Trans MOSFET N-CH 59V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ Automotive Version of the NTF2955.
NTF2955T1G P-CHANNEL MOSFET TRANSISTOR, 2.6 A, 60 V, 3 + TAB-PIN SOT-223
InfineonBSP295L6327
Trans MOSFET N-CH 60V 1.8A Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NCV8402ASTT3G provided by its distributors.

Trans MOSFET N-CH 42V 2A Automotive 4-Pin(3+Tab) SOT-223 T/R
Current Limit SW 1-IN 1-OUT to 5.4A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC DVR LO SIDE 42V 2.0A SOT223-4
onsemi 3 + TabPinMOSFETDriver, 42VPower, SOT-223encapsulation
Self-Protected N-Channel Power MOSFET
Specialty Drivers; NCV8402ASTT3G; ON SEMICONDUCTOR; 1; 2; Tape and Reel
42V 165mΩ 2A SOT-223 Power Distribution Switches ROHS
Power Supply Support Circuit, Fixed, 1 Channel, +1.8V, PSSO3
Buffer/Inverter Based Peripheral Driver, 4.8A, PDSO4
Low Side Driver with Temperature and Current Limit
POWER LOAD SW, LOW SIDE, SOT-223-4;
IC PWR DRIVER N-CHAN 1:1 SOT223
4.8 A BUF OR INV BASED PRPHL DRVR PDSO4
Tape & Reel (TR) NCV8402 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 6.7mm 55V 25渭s 2A
MOSFET, AEC-Q100, N-CH, 42V, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:2.37A; Drain Source Voltage Vds:42V; On Resistance Rds(on):0.165ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV8402ASTT3G.