What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV8440ASTT3G

Trans MOSFET N-CH 59V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R

$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8440ASTT3G.

Master Electronics

Datasheet11 pages7 years ago

IHS

onsemi

Inventory History

3 month trend:
-6.34%

CAD Models

Download onsemi NCV8440ASTT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-12-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Transistor MOSFET N-CH 60V 3A 4-Pin (3+Tab) SOT-223 T/R
Single N-Channel Logic Level Power MOSFET 60V, 3A, 120mΩ Automotive Version of the NTF3055L108
Single N-Channel Logic Level Power MOSFET 60V, 3A, 120mΩ Automotive Version of the NTF3055L108
Trans MOSFET P-CH 60V 2.9A Automotive 4-Pin(3+Tab) SOT-223 T/R
InfineonBSP320SL6327
Trans MOSFET N-CH 60V 2.9A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NCV8440ASTT3G provided by its distributors.

Trans MOSFET N-CH 59V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R
52V,2.6A,N-CH MOSFET,SOT-223 ON:NCV8440ASTT1G/NCV8440ASTT3G
Clamped MOSFET, N-Channel, with ESD Protection
2.6 A 52 V 0.11 ohm N-CHANNEL Si POWER MOSFET TO-261AA
Mosfet's - Single; |Onsemi NCV8440ASTT3G
SOIC-8 Pre-ordered transistors ROHS
Power Field-Effect Transistor, 2.6A I(D), 52V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
1.69W(Ta) 15V 1.9V@ 100µA 4.5nC@ 4.5 V 1individualNChannel 59V 110mΩ@ 2.6A,10V 2.6A 155pF@35V SOT-223 SMD mount 6.5mm*3.5mm*1.57mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd