Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV7691D10R2G

AL8822 Series 36 V Surface Mount Current Controller LED Driver - SOIC-8
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7691D10R2G.

Inventory History

3 month trend:
-17.92%

CAD Models

Download onsemi NCV7691D10R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
Texas InstrumentsLM3445MX/NOPB
LED Driver 2850uA Supply Current 14-Pin SOIC T/R / IC LED DRIVER OFFL DIM 14SOIC
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
MicrochipHV9910CSG-G
Universal High Brightness Led Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Diodes Inc.AL6562AS-13
AL6562A Series 600 mA 22 V Single Output Surface Mount LED Driver - SOIC-8

Descriptions

Descriptions of onsemi NCV7691D10R2G provided by its distributors.

AL8822 Series 36 V Surface Mount Current Controller LED Driver - SOIC-8
Tape & Reel (TR) PWM Automotive AEC-Q100 Surface Mount led driver 18V -40C~150C TJ
LED Driver 4uA Supply Current Automotive AEC-Q100 8-Pin SOIC T/R
CURRENT CONTROLLER, AEC-Q100, SOIC-8; Device Topology: -; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Voltage Min: 4.5V; Input Voltage Max: 18V; Switching Fr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd