Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV4275DSG

IC REG LDO 5V 0.45A D2PAK / LDO Regulator Pos 5V 0.45A Automotive 6-Pin(5+Tab) D2PAK Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4275DSG.

IHS

Datasheet15 pages16 years ago

SHENGYU ELECTRONICS

onsemi

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCV4275DSG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.181
Stock
122,852
1,248,718
Authorized Distributors
1
2
Min Input Voltage
6 V
6 V
Max Input Voltage
40 V
40 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
450 mA
450 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
-
5

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NCV4275C Series 42 V 450 mA SMT Integrated Low Dropout Regulator - D2PAK-5
LDO Regulator, 150 mA, Low Dropout, Low Iq, High PSRR 5.0 V
IC REG LINEAR 5V 450MA D2PAK-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5
MicrochipLM2575-3.3WU
LM2575-12 Bulk Active Step-Down DC to DC switching regulator 40V 1A 52kHz -40C~125C TJ
LDO Regulator Pos 3.3V 0.07A Automotive 6-Pin(5+Tab) DDPAK Tube

Descriptions

Descriptions of onsemi NCV4275DSG provided by its distributors.

IC REG LDO 5V 0.45A D2PAK / LDO Regulator Pos 5V 0.45A Automotive 6-Pin(5+Tab) D2PAK Tube
450 mA LDO Linear Voltage Regulator with Reset and Delay 5.0 V
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5
IC REG LINEAR 5V 450MA D2PAK-5
REG LDO LIN FIX POS 5V 0.45A 6PIN D2PAK
60dB(100Hz) 200μA positive electrode Fixed 450mA 1 5V 5.5V 5V 45V 500mV@ 300mA 30 mV 15mV D2PAK-5 SMD mount 10.24mm*9.35mm*4.57mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd