onsemi NCV33274ADR2G

Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin SOIC N T/R
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33274ADR2G.

Master Electronics

Datasheet16 pages13 years ago
Datasheet18 pages13 years ago

IHS

HQonline

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
+18.77%

CAD Models

Download onsemi NCV33274ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.738
$ 0.943
Stock
731,233
303,263
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
2.15 mA
2.15 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Texas InstrumentsLM837MX/NOPB
ROHS3Compliant EAR99 LM837 Tape & Reel (TR) op amp buffer circuit 8.65mm 1muA 5mV 10000kHz
Texas InstrumentsLM837MX
LM837 Low Noise Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLM837M
LM837 Low Noise Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of onsemi NCV33274ADR2G provided by its distributors.

Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin SOIC N T/R
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
NCV33274 Series Single / Split Voltage Supply Operational Amplifier - SOIC-14
Four channels 300nA 10V/us 24MHz 1mV SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO14
8.6mA 10V/μs 18nV/rtHz 24MHz 80dB shutdown 37mA 4 4 3V,±1.5V 36V,±18V 2mV 650nA Operation Amplifier SOIC-14 SMD mount 1.75mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --NCV33274ADR2G