onsemi NCV33202VDR2

IC OPAMP DUAL R-R LOW VOLT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33202VDR2.

Upverter

Datasheet17 pages8 years ago

IHS

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV33202VDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.284
Stock
200,449
1,431,073
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
14 mV
14 mV
Power Supply Rejection Ratio (PSRR)
-
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
-
1.125 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
STMicroelectronicsTS912IDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV6392AIDT
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV6392IDT
TSV6392 Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - SOIC-8

Descriptions

Descriptions of onsemi NCV33202VDR2 provided by its distributors.

IC OPAMP DUAL R-R LOW VOLT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, Rail to Rail I/O, High Output Drive
Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 14000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd