Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV300LSN30T1G

Processor Supervisor 3V 1 Active Low/CMOS Automotive 5-Pin TSOP T/R

$ 0.365
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV300LSN30T1G.

IHS

Datasheet26 pages8 years ago

onsemi

Newark

JRH Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.21%

Alternate Parts

Price @ 1000
$ 0.365
$ 0.244
$ 0.244
Stock
1,355,034
856,254
856,254
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
2.94 V
2.94 V
2.94 V
Overvoltage Threshold
3.06 V
3.06 V
3.06 V
Watchdog Timer
No
No
No
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-09-30
LTD Date2023-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

NCP302 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP300 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP303 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCV300LSN30T1G provided by its distributors.

Processor Supervisor 3V 1 Active Low/CMOS Automotive 5-Pin TSOP T/R
no 500nA Low effective push-pull 1 800mV 10V no yes SOP SMD mount 1mm(height)
Volt Supervisor Detect 5-Pin TSOP T/R
Voltage Detector, Fixed, 1 Channel, +3V, CMOS, PDSO5
Voltage Detector Series - Auto Rated
VOLTAGE DETECTOR, 3V, TSOP-5, 125DEG C;
ROHS3Compliant Tape & Reel (TR) NCV300 DETECTION THRESHOLD VOLTAGE IS 3.0V supervisor 1.5V 3mm 1.3muA -40C~125C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd