Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCS1002DR2G

NCS1002 Series 32 V 0.75 mA Constant Current SecondarySide Controller - SOIC-8

$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS1002DR2G.

IHS

Datasheet11 pages13 years ago

HQonline

Arrow Electronics

iiiC

Inventory History

3 month trend:
+75.57%

CAD Models

Download onsemi NCS1002DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi , 50 mVoutput, 40 (Typ.)mAmaximum output, single output, SOIC, surface mount, 8needle
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator 0°C to 70°C
onsemiTL431IDG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail
STMicroelectronicsTL1431AIDT
TL1431AIDT, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.25%, 8-PIN SOIC
Texas InstrumentsLM431AIM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsTL431CDR-J
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi NCS1002DR2G provided by its distributors.

NCS1002 Series 32 V 0.75 mA Constant Current SecondarySide Controller - SOIC-8
Secondary Side Controller 200μA 3V-32V SOIC-8 SMD, Adhesive Mount 5mm × 4mm × 1.75mm
NCS1002 Tape & Reel (TR) Surface Mount Secondary-Side Controller pmic power management device 5mm 2.52V -40C~105C 200muA
The NCS1002 is a highly integrated solution for Switching Mode Power Supply (SMPS) applications requiring a dual control loop to perform Constant Voltage (CV) and Constant Current (CC) regulation. The NCS1002 integrates a 2.5 V voltage reference and two precision op amps. The voltage reference along with Op Amp 1 is the core of the voltage control loop. Op Amp 2 is an independent uncommitted amplifier specifically designed for the current control.Key external components needed to complete the two control loops are: (a)A resistor dividerthat senses the output of the power supply (battery charger) and fixes the voltage regulation set point at the specified value. (b) A sense resistor that feeds the current sensing circuit with a voltage proportional to the DC output current. This resistor determines the current regulation set point and must be adquately rated in terms of power dissipation. The NCS1002 comes in a small 8-pin SOIC package and is ideal for space-shrunk applications such as battery chargers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd