onsemi NCP431ACDR2G

Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator 0°C to 70°C
$ 0.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP431ACDR2G.

IHS

Datasheet22 pages5 years ago

Upverter

onsemi

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP431ACDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-07-28
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 125°C
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 85°C
onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
Texas InstrumentsLM431AIM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsLM431BCMX
Adjustable Precision Zener Shunt Regulator 8-SOIC -40 to 85
Texas InstrumentsLM431ACM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70

Descriptions

Descriptions of onsemi NCP431ACDR2G provided by its distributors.

Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator 0°C to 70°C
NCP431A Series 2.5 V 100 mA SMT Programmable Precision Reference - SOIC-8
EAR99 NCP431 Tape & Reel (TR) 2008 voltage reference device 60muA 2.525V 0C~70C TA ±1%
50ppm/℃ Adjustable 40μA 2.5V 2.525V 36V 100mA ±1% SOIC-8 SMD mount,glue mount 1.5mm(height)
REFERENCE; PROGAMMABLE PRECISION; VKA 37 V; IK -100 TO 150 MA; SOIC-8
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
VOLTAGE REF, SHUNT, 2.5V-36V, NSOIC-8; Voltage Reference Type: Shunt - Adjustable; Product Range: NCP431A Series; Reference Voltage: 2.5V to 36V; Initial Accuracy: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP431ACDR2G.