Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP803SN438T1

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.38 V
$ 0.728
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP803SN438T1.

Augswan

Datasheet10 pages9 years ago

IHS

onsemi

HQonline

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP803SN438T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
$ 0.218
Stock
362,861
1,257,201
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.38 V
4.38 V
Overvoltage Threshold
4.45 V
4.45 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Analog DevicesADM809MARTZ-REEL7
Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output
Analog DevicesADM809MARTZ-REEL
Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output
Analog DevicesADM809MART-REEL
Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi NCP803SN438T1 provided by its distributors.

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.38 V
Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO3
IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Non-RoHS Compliant Tape & Reel (TR) Simple Reset/Power-On Reset TIN LEAD supervisor 3.3V 2.9mm 140ms Minimum -40C~105C TJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd