Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT863MTBI-GT3

Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
$ 0.432
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT863MTBI-GT3.

IHS

Datasheet10 pages14 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT863MTBI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-04
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Processor Supervisor 4.38V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 4.38V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Processor Supervisor 4.475V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Analog DevicesADM1813-10ARTZ-RL7
Processor Supervisor 4.35V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1811-5ARTZ-RL7
Processor Supervisor 4.62V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi CAT863MTBI-GT3 provided by its distributors.

Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO3
no 15μA 20μs 1 5.5V no SOT-23-3 SMD mount,glue mount 1.4mm(width)*1.12mm(height)
Volt Supervisor Monitor 3.3V/5V 3-Pin SOT-23 T/R
The CAT863 is a supervisory circuit that monitors power supplies in digital systems. The device generates a reset signal which is asserted while the power supply voltage is below a preset threshold level and for at least 140 ms after the power supply level has risen above that level. Industry standard threshold levels are offered to support +3.3 V or 5.0 V systems. The CAT863

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT863MTBIGT3