Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP715SQ25T2G

NCP715 Series 2.5 V 200 mA Fixed Surface Mount Voltage Regulator - SOT-353
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP715SQ25T2G.

IHS

Datasheet23 pages4 years ago

Master Electronics

Newark

SHENGYU ELECTRONICS

JRH Electronics

Inventory History

3 month trend:
-93.19%

CAD Models

Download onsemi NCP715SQ25T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 50 mA, Ultra-Low Iq 2.5V, XDFN6
NCP715 Series 50 mA 24 V Fixed Output LDO Linear Voltage Regulator - SC-70-5
LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, SC-88A
Texas InstrumentsTPS73018DBVR
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDK220C33R
LDK220 Series 3.3 V 200 mA Low Quiescent Current and Low Noise LDO - SOT-323-5L
Texas InstrumentsTPS73018DBVRG4
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NCP715SQ25T2G provided by its distributors.

NCP715 Series 2.5 V 200 mA Fixed Surface Mount Voltage Regulator - SOT-353
60dB(100kHz) 4.2μA Positive Fixed 50mA 1 2.5V 24V 450mV@50mA 10mV 3mV SOT-363 SMD 1mm H
LDO Voltage Regulator, Fixed, 3.5 V to 24 V, 260 mV Dropout, 2.5V / 50 mA out, SC70-5
LDO Regulator, 50 mA, Ultra-Low Iq 2.5V, SC-88A
Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, CMOS, PDSO5
LDO Regulator Pos 2.5V 0.2A 5-Pin SC-88A T/R
IC REG LINEAR 2.5V 50MA SC88A / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353)
Low voltage differential Regulator (LDO)
LDO, FIXED, 2.5V, 0.05A, -40 TO 125DEG C;
Output Type:fixed; Input Voltage Min:3.5V; Input Voltage Max:24V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma; Dropout Voltage Vdo:260Mv; No. Of Pins:5Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP715SQ25T2G.