Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP59302DSADJR4G

LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response Adjustable Voltage Device
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP59302DSADJR4G.

Upverter

Technical Drawing1 page5 years ago
Datasheet11 pages13 years ago

Master Electronics

IHS

HQonline

Future Electronics

Inventory History

3 month trend:
+525%

CAD Models

Download onsemi NCP59302DSADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCV59302 Series 3 A 1.8 to 5 V Adjustable LDO Fast Transient Regulator - D2PAK-5
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 3.3V version
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 5.0V version
STMicroelectronicsLD1085D2M-R
LDO Regulator Pos 1.25V to 28V 3A Automotive 4-Pin(3+Tab) D2PAK/A T/R
STMicroelectronicsLD1085D2M33R
LD1085 Series 3.3 V 3 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
STMicroelectronicsLD1085D2M25R
LD1085 Series 3 A 2.5 V Fixed Output Positive Voltage LDO Regulator - D2PAK

Descriptions

Descriptions of onsemi NCP59302DSADJR4G provided by its distributors.

LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response Adjustable Voltage Device
NCP59302 Series 3 A Adjustable Output VLDO Linear Voltage Regulator - D2PAK-5
NCP59302DSADJ Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 9.347mm 3A -40C~125C
LDO, ADJ O/P, 1.24-13V, 3A, TO-263-5; Output Type: Adjustable; Input Voltage Min: 2.24V; Input Voltage Max: 13.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 13V; Output Current: 3A; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: TO-263; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018); Output Voltage Max: 13V; Output Voltage Min: 1.24V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd