Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP57152DSADJR4G

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP57152DSADJR4G.

IHS

Datasheet12 pages13 years ago

HQonline

Inventory History

3 month trend:
+118%

CAD Models

Download onsemi NCP57152DSADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.0V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 2.8V version
1.5A Cmos Ldo, Vout=2.5V, Extended Temp; |Microchip Technology MCP1827T-2502E/ET
MCP1827 Series 1.5 A 3.3 V Fixed Output SMT LDO Regulator - TO-263-6
MCP1827 Series 1.5 A 5 V Fixed Output SMT LDO Regulator - TO-263-6

Descriptions

Descriptions of onsemi NCP57152DSADJR4G provided by its distributors.

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
Adjustable Positive LDO Regulator, 1.24V Min, 13V Max, 0.52V Dropout, CMOS, PSSO5
LDO Regulator Pos 1.24V to 13V 1.5A 6-Pin(5+Tab) D2PAK T/R
Ldo, Adj, 1.24-13V, 1.5A, -40 To 125Degc; |Onsemi NCP57152DSADJR4G
40mA Positive Adjustable 1.5A 1 1.24V 1.8V 13V 13.5V 520mV@1.5A 1% 0.5% D2PAK-5 SMD, Adhesive Mount 4.57mm H
IC BUF NON-INVERT 3.6V 56TSSOP
LDO Voltage Regulators 1.5A ADJ VLDO REG
ADJUSTABLE POSITIVE LDO REGULATOR
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity ROHS3Compliant voltage regulator linear 520mV 4.826mm 1.5A -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd