What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP562SQ50T1G

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 5.0 V
$ 0.212
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP562SQ50T1G.

IHS

Datasheet9 pages6 years ago

Upverter

onsemi

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP562SQ50T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.132
Stock
291,421
201,202
Authorized Distributors
2
2
Case/Package
TSOP
TSOP
Number of Pins
4
-
Number of Outputs
1
1
Max Output Current
280 mA
-
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-21
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 5.0 V
Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, V out : 1.8 V
Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, V out : 1.3 V
Texas InstrumentsLP5907SNX-2.8/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
Texas InstrumentsLP5907UVE-2.8/NOPB
IC REG LDO 2.8V 0.25A 4DSBGA / LDO Regulator Pos 2.8V 0.25A 4-Pin DSBGA T/R
Texas InstrumentsLP5907UVX-2.8/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable

Descriptions

Descriptions of onsemi NCP562SQ50T1G provided by its distributors.

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 5.0 V
Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PDSO4
LDO Regulator Pos 5V 0.28A 4-Pin(3+Tab) SC-82AB T/R
LDO, FIXED, 5V, 0.08A, -40 TO 85DEG C;
NCP562 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 140mV 2mm 280mA -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP562SQ50T1G.