What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP562SQ50T1

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 2mm 140mV
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP562SQ50T1.

IHS

Datasheet8 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP562SQ50T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.212
Stock
199,389
290,744
Authorized Distributors
2
2
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
280 mA
280 mA
Dropout Voltage
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSOP
TSOP
Number of Pins
-
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 1.8 V
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V
Texas InstrumentsTLV70030QDCKRQ1
68dB(1kHz) 55¦ÌA Fixed 200mA 1 3V 2V 3V 5.5V 250mV@ 200mA 15mV 1mV SC-70-5 , 1mm
Texas InstrumentsLP3985IM5-5.0
Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5
Texas InstrumentsLP3981ILD-3.3
Micropower, 300mA Ultra Low-Dropout CMOS Voltage Regulator 6-WSON -40 to 125

Descriptions

Descriptions of onsemi NCP562SQ50T1 provided by its distributors.

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 2mm 140mV
Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PDSO4
LDO Regulator Pos 5V 0.28A 4-Pin(3+Tab) SC-82AB T/R
NCP562SQ50T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd