Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP5501DT15RKG

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 1.5 V
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5501DT15RKG.

IHS

Datasheet15 pages7 years ago

onsemi

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.87%

CAD Models

Download onsemi NCP5501DT15RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.349
Stock
230,279
212,489
Authorized Distributors
4
4
Case/Package
DPAK
TO-252-3
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
Min Output Voltage
1.427 V
1.427 V
Max Output Voltage
1.574 V
1.574 V
Accuracy
2.9 %
2.9 %
Dropout Voltage
1.073 V
1.073 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-03
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 5.0 V
NCV5501 Series 500 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi NCP5501DT15RKG provided by its distributors.

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 1.5 V
Linear Voltage Regulator, LDO, 500 mA, V out : 1.5 V
LDO Regulator Pos 1.5V 0.5A 3-Pin(2+Tab) DPAK T/R
NCP5501 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 1V 2.38mm 500mA -40C~85C
75dB~70dB(120hZ~10kHz) 500μA positive electrode fixed 500mA 1 1.5V 2.5V 1.5V 16V 1.073V@ 500mA 0.35%(Typ) 0.1% TO-252 SMD mount 2.38mm(height)
Ic, Ldo Volt Reg, 1.5V, 0.5A, D-Pak-3; Dropout Voltage Vdo:1V; Filter Terminals:surface Mount; Input Voltage Primary Max:16V; Leaded Process Compatible:yes; Linear Regulator Type:ldo Fixed Positive; No. Of Outputs:1; No. Of Pins:3 Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5501DT15RKG.