Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP511SN30T1

Linear Voltage Regulator, LDO, CMOS Low Iq, 150 mA
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP511SN30T1.

IHS

Datasheet11 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP511SN30T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.201
Stock
557,309
1,206,107
Authorized Distributors
3
3
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.09 V
3.09 V
Min Output Voltage
2.91 V
2.91 V
Output Voltage
3 V
3 V
Output Current
150 mA
150 mA
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Min Input Voltage
4 V
4 V
Max Input Voltage
6 V
6 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 3.1 V; Active High, LP and FT Mode
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO5
Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, PDSO5
Texas InstrumentsLP3984IMFX-1.8
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125
43dB(120Hz) 50μA Fixed 100mA 1 2.5V 6.5V 140mV@ 100mA SOT-23-5 SMD mount
Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 100mA SOT-23-5

Descriptions

Descriptions of onsemi NCP511SN30T1 provided by its distributors.

Linear Voltage Regulator, LDO, CMOS Low Iq, 150 mA
REG LDO LIN FIX POS 3V 0.15A 5TSOP
Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PDSO5
LDO Regulator Pos 3V 0.15A 5-Pin TSOP T/R
50dB(1kHz) 40μA positive electrode Fixed 150mA 1 3V 0V 3V 6V 200mV@ 100mA 0.8mV/mA 3.5mV/V TSOP-5 SMD mount,glue mount 3mm*1.5mm*1mm
LDO Voltage Regulators 3.0V 150mA CMOS
NCP511SN30T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd