Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP511SN30T1G

LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 3.0 V
$ 0.201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP511SN30T1G.

IHS

Datasheet12 pages6 years ago

onsemi

Farnell

Augswan

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP511SN30T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.132
Stock
1,504,168
604,400
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
150 mA
-
Min Input Voltage
4 V
4 V
Max Input Voltage
6 V
6 V
Min Output Voltage
2.91 V
2.91 V
Max Output Voltage
3.09 V
3.09 V
Accuracy
2 %
-
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 2.5 V
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 1.8 V
LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 5.0 V

Descriptions

Descriptions of onsemi NCP511SN30T1G provided by its distributors.

LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 3.0 V
Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PDSO5
LDO Regulator Pos 3V 0.15A 5-Pin TSOP T/R
50dB(1kHz) 40μA positive electrode Fixed 150mA 1 3V 0V 3V 6V 200mV@ 100mA 0.8mV/mA 3.5mV/V TSOP-5 SMD mount 1.1mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP511SN30T1G.