Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP508SQ33T1G

$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP508SQ33T1G.

Upverter

Technical Drawing1 page5 years ago
Datasheet16 pages15 years ago

HQonline

IHS

Inventory History

3 month trend:
-25.00%

CAD Models

Download onsemi NCP508SQ33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
Texas InstrumentsTLV70018DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70028DCKT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70033DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 200mV

Descriptions

Descriptions of onsemi NCP508SQ33T1G provided by its distributors.

LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 3.3 V
NCP508 Series 50 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-353
onsemi LDO Regulator 3.3V Out 250mA SC Max Single Out SC-88A SMD 5-Pin
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5
3.3V LDO Regulator, 50mA, Low Noise, 180mV Dropout, SC-88A
VOLTAGE REGULATORS, LDO, LDO, IC REG LDO 3.3V 50MA SC88A
Low voltage differential Regulator (LDO)
NCP508 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 1mm 50mA -40C~85C
LDO, FIXED, 3.3V, 0.05A, SC-70-5; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 7V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA; Dropo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd