Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP612SQ33T1

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 200mV
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP612SQ33T1.

IHS

Datasheet11 pages19 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCP612SQ33T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
Stock
157,338
308,567
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
5
70
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.7 V
Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 2.2 V

Descriptions

Descriptions of onsemi NCP612SQ33T1 provided by its distributors.

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 200mV
LDO Regulator Pos 3.3V 0.2A 5-Pin SC-88A T/R
Fixed Positive Standard Regulator, 3.3V, CMOS, PDSO5
IC REG LINEAR 3.3V 100MA SC88A
90μA positive electrode Fixed 100mA 1 3.3V 0V 3.3V 6V 380mV@ 100mA 0.8mV/mA 3mV/V SOT-363 SMD mount,glue mount 2.2mm*1.35mm*1mm
NCP612SQ33T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd