Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP500SN25T1G

NCP500 Series 150 mA 2.5 V Fixed Output CMOS LDO Voltage Regulator-TSOP-5
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP500SN25T1G.

IHS

Datasheet19 pages6 years ago

HQonline

onsemi

Newark

iiiC

Inventory History

3 month trend:
-8.98%

CAD Models

Download onsemi NCP500SN25T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.132
Stock
3,838,497
1,728,674
Authorized Distributors
6
2
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.563 V
2.563 V
Min Output Voltage
2.438 V
2.438 V
Output Voltage
2.5 V
2.5 V
Output Current
150 mA
150 mA
Dropout Voltage
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP500 Series 150 mA 3 V Fixed Output CMOS LDO Voltage Regulator-TSOP-5
NCP500 Series 150 mA 3.3 V Fixed Output CMOS LDO Voltage Regulator-TSOP-5
NCP500 Series 150 mA 1.8 V Fixed Output CMOS LDO Voltage Regulator-TSOP-5

Descriptions

Descriptions of onsemi NCP500SN25T1G provided by its distributors.

NCP500 Series 150 mA 2.5 V Fixed Output CMOS LDO Voltage Regulator-TSOP-5
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, TSOP-5,VS 0 TO 60V, IS 0.01UA, VN 50UV
62dB(1kHz) 1μA positive electrode Fixed 150mA 1 2.5V 1.8V 2.5V 6V 270mV@ 150mA 15mV 1mV TSOP-5 SMD mount,glue mount 3mm*1.5mm*1mm
NCP500 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 190mV 1mm 150mA -40C~85C TA
Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:6V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:150Ma; Dropout Voltage Typ @ Current:190Mv; Ic Case/Package:Tsop; No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP500SN25T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP500SN25T1G.