Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP500SN33T1G

NCP500 Series 150 mA 3.3 V Fixed Output CMOS LDO Voltage Regulator-TSOP-5
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP500SN33T1G.

IHS

Datasheet19 pages6 years ago

HQonline

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
+22.56%

CAD Models

Download onsemi NCP500SN33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP500 Series 150 mA 2.5 V Fixed Output CMOS LDO Voltage Regulator-TSOP-5
LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 2.8 V
LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 5.0 V

Descriptions

Descriptions of onsemi NCP500SN33T1G provided by its distributors.

NCP500 Series 150 mA 3.3 V Fixed Output CMOS LDO Voltage Regulator-TSOP-5
In a Pack of 10, ON Semiconductor NCP500SN33T1G, LDO Regulator, 150mA, 3.3 V, 2.5% 5-Pin, TSOP
onsemi LDO Regulator, 3.3V Out, 150mA Max, Single Output, TSOP, SMD, 5-Pin
150 MILLIAMP CMOS LOW NOISE LOW-DROPOUT VOLTAGE REGULATOR Fixed Positive LDO Regulator, 3.3V, 0.23V Dropout, CMOS, PDSO5
NCP500 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 150mV 990.6mum 150mA -40C~85C TA
IC, LDO VOLT REG, 3.3V, 150MA, TSOP-5; I; IC, LDO VOLT REG, 3.3V, 150mA, TSOP-5; Input Voltage Min:1.8V; Input Voltage Max:6V; Output Current:150mA; Dropout Voltage Vdo:150mV; LDO Regulator Case Style:TSOP; No. of Pins:5
LDO, 0.15VDO, 0.15A, 3.3V, 5TSOP; Output Type: Fixed; Input Voltage Min: 1.8V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; D

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP500SN33T1G.