Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP694D33HT1G

Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge
$ 0.881
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP694D33HT1G.

IHS

Datasheet18 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP694D33HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-12
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

NCP694 Series 1 A 3.3 V Fixed Output SMT CMOS LDO Voltage Regulator - SOT-89-5
NCP694 Series 1 A 2.5 V Fixed Output SMT CMOS LDO Voltage Regulator - SOT-89-5
Linear Voltage Regulator, VLDO, 1.0 A Vout: 1.2 V; Enable High w/Auto Discharge
MCP1804 Series 150 mA 12 V Fixed Output SMT LDO Shutdown Regulator - SOT-89-5

Descriptions

Descriptions of onsemi NCP694D33HT1G provided by its distributors.

Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge
NCP694 Series 1 A 3.3 V Fixed Output SMT CMOS LDO Voltage Regulator - SOT-89-5
NCP694D33HT1G, LDO VOLTAGE REGULATOR, 1A, 3.3 V, 1.4 TO 6 VIN, 5-PIN SOT-89
LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-89 T/R
Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, CMOS, PDSO5
Fixed Ldo Voltage Regulator, 1.4V To 6V, 180Mv Dropout, 3.3Vout, 1Aout, Sot-89-5 Rohs Compliant: Yes
70dB(1kHz) 100μA positive electrode Fixed 1A 1 3.3V 1.4V 3.3V 6V 180mV@ 1A (Typ) 15mV 0.2%/V SOT-89-5 SMD mount,glue mount 1.6mm(height)
LDO VOLT REG, 1A, 3.3V, SOT-89-5; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Drop

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP694D33HT1G.