Descriptions of onsemi NCP45520IMNTWG-H provided by its distributors.
Tape & Reel (TR) Over Temperature UVLO e3 On/Off power distribution switch 2mm 13.5V 10.5A 2.5W
NCP45520 Series 5.5 V 22.5 mOhm N-Channel High Side Load Switch - DFN-8
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection
onsemi Controlled Load Switching Power Chip, 5.5V Supply, 1 Output, 8-Pin
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R
Specialty Drivers; NCP45520IMNTWG-H; ON SEMICONDUCTOR; 1; 5.5 V
LOAD SWITCH IC, CONTROLLED LOAD SWITCH, 3 TO 5.5V, 2.5W, 8-PIN, DFN
10.5A 3V~5.5V DFN-8 AC-DC Controllers & Regulators ROHS
10.5A Load Switch, 5.5V, DFN, Over Temp Protection
Buffer/Inverter Based Peripheral Driver, PDSO8
AC-DC Controller And Voltage Regulator
Power Switch 11.5A 8-Pin DFN EP T/R
Avnet Japan
onsemi , 5.5 VPower, 1output, 8Pin
Power Distribution Switch Slew R
IC NCP45520IMNTWG-H ECOSWITCH 0.5-13.5
POWER LOAD SWITCH, 13.5V, DFN-8;
IC LOAD SWITCH ACT-HI 10.5A 8DFN
POWER LOAD SWITCH, 13.5V, DFN-8; Power Load Switch Type: High Side; Input Voltage: 13.5V; Current Limit: -; On State Resistance: 0.0128ohm; Distribution Switch Case Style: DFN; No. of Pins: 8Pins; Thermal Protection: Yes; On /