What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP301LSN32T1G

Processor Supervisor 3.2V 1 Active Low/Open Drain 5-Pin TSOP T/R / IC VOLT DETECT OD 3.2V 5TSOP
$ 0.225
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301LSN32T1G.

IHS

Datasheet26 pages8 years ago

onsemi

Farnell

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.69%

CAD Models

Download onsemi NCP301LSN32T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.099
Stock
462,590
222,841
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
3.136 V
3.136 V
Overvoltage Threshold
3.264 V
3.264 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Processor Supervisor 3.2V 1 Active Low/Open Drain 5-Pin TSOP T/R
NCP302 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP303 Series 4 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP301LSN32T1G provided by its distributors.

Processor Supervisor 3.2V 1 Active Low/Open Drain 5-Pin TSOP T/R / IC VOLT DETECT OD 3.2V 5TSOP
Voltage Detector Series with Open Drain N-Channel Output 3.2 V, Reset Low
NCP301LSN32T1G, VOLTAGE SUPERVISOR, 0.9 - 4.9 V, 5-PIN TSOP
Voltage Detector, Fixed, 1 Channel, +3.2V, CMOS, PDSO5
Supervisory Circuits 3.2V Detector w/Reset Low
500nA 800mV 10V TSOP-5 SMD mount,glue mount 1mm(height)
VOLTAGE DETECTOR, 3.2V, TSOP-5, 125DEG C;
ROHS3Compliant Tape & Reel (TR) NCP301 Simple Reset/Power-On Reset supervisor 1.5V 3mm 500nA -40C~125C TA
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP301LSN32T1G.