What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP301LSN32T1

Voltage Detector Series with Open Drain N-Channel Output 3.2 V, Reset Low
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301LSN32T1.

IHS

Datasheet26 pages16 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCP301LSN32T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.225
Stock
193,595
435,189
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
3.136 V
3.136 V
Overvoltage Threshold
3.264 V
3.264 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCP300 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP303 Series 2.9 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.3V, CMOS, PDSO5

Descriptions

Descriptions of onsemi NCP301LSN32T1 provided by its distributors.

Voltage Detector Series with Open Drain N-Channel Output 3.2 V, Reset Low
Processor Supervisor 3.2V 1 Active Low/Open Drain 5-Pin TSOP T/R
Active Low Obsolete DUAL GULL WING Simple Reset/Power-On Reset Supervisor -40C~125C TA 3mm 1.5V
Voltage Supervisory ANA UNDERVOLT DETECT 3.2V
Voltage Detector, Fixed, 1 Channel, +3.2V, PDSO5
500nA 10V TSOP-5 SMD mount£¬glue mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd