Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1612ADR2G

NCP1612 Series 35 V Enhanced High Efficiency Power Factor Controller - SOIC-10
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1612ADR2G.

IHS

Datasheet33 pages5 years ago

Master Electronics

onsemi

HQonline

Farnell

Inventory History

3 month trend:
-3.68%

CAD Models

Download onsemi NCP1612ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LB1962MC-AH HALF BRIDGE MOTOR DRIVER, 16.8 V 0.5A, 10-PIN SOIC
IC MOTOR DRIVER ON/OFF 10SOIC / Fan Motor Driver 10-Pin SOIC N T/R
LB1909 Series 2.5 - 16 V 800 mA 820 mW Stepping Motor Driver IC - SOIC-10
Texas InstrumentsTPS54228DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 10-Pin VSON EP T/R
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipSR10LG-G
SR10 Series 28 V 50 mA Non-Isolated Capacitor-Coupled Switched Shunt Regulator

Descriptions

Descriptions of onsemi NCP1612ADR2G provided by its distributors.

NCP1612 Series 35 V Enhanced High Efficiency Power Factor Controller - SOIC-10
Critical Conduction Mode (CrM) Power Factor Controller and 10.5 V Startup Level
Tape & Reel (TR) NCP1612 ACTIVE (Last Updated: 2days ago) 8542.39.00.01 power factor correction device 9.5V~35V 20kHz 20muA 1.5mm
PFC, 9.5-35V, 0.8A, 12V, 10SOIC; UVLO: 9V; Supply Voltage Min: 9.5V; Supply Voltage Max: 35V; Startup Current: 20µA; Operating Supply Current: 2mA; Controller IC Case Style: SOIC; No. of Pins: 10Pins; Duty Cycle (%): 0%; Frequen

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd