Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1380BDR2G

NCP1380 Series 28 V 3 mA Quasi-Resonant Current-Mode Controller - SOIC-8
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1380BDR2G.

IHS

Datasheet28 pages8 years ago

Master Electronics

onsemi

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-53.47%

CAD Models

Download onsemi NCP1380BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.736
$ 0.736
Stock
1,136,244
692,289
692,289
Authorized Distributors
6
6
6
Efficiency
-
-
-
Min Input Voltage
9.4 V
9.4 V
9.4 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
800 mA
800 mA
800 mA
Power Rating
-
-
-
Topology
Flyback
Flyback
Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
65 kHz
65 kHz
65 kHz
Voltage - Output 2
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Current Mode PWM Controller -0.3V to 20V 400mA 8-Pin SOIC N T/R
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm

Descriptions

Descriptions of onsemi NCP1380BDR2G provided by its distributors.

NCP1380 Series 28 V 3 mA Quasi-Resonant Current-Mode Controller - SOIC-8
AC DC Converters; NCP1380BDR2G; ON SEMICONDUCTOR; Surface Mount; SOIC; 8; 28 V
Flyback DC/DC Converter 9V~28V In, 30mW, 800mA, 18V/17V/15.5V/17V Out, No Isolation, Short/OVP/OTP Prot, 80%, 28V Max, SOIC-8, SMD, Adhesive Mount, 1.75mm H
NCP1380 ACTIVE (Last Updated: 4days ago) Current Limiting Over Temperature Over Voltage Short Circuit Tape & Reel (TR) dc ac converter 9.4V 5mm 65kHz 800mA
PWM CTRL, CURRENT MODE, 28V, SOIC-8; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: 28V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: -; Operating Temperature

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1380B DR2G