Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1252BDR2G

NCP1252BDR2G, Pwm Current Mode Controller, 800MA, 500 Khz, Maximum Of 28V, 8-PIN SOIC
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1252BDR2G.

IHS

Datasheet22 pages7 years ago

Master Electronics

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.53%

CAD Models

Download onsemi NCP1252BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP1252 Series 28 V 3.5 mA 550 kHz Current Mode PWM Controller - SOIC-8
NCP1252 Series 28 V 550 kHz 20 mA Current Mode PWM Controller - SOIC-8
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
Texas InstrumentsTPS54227DDAR
IC REG BUCK ADJ 2A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz

Descriptions

Descriptions of onsemi NCP1252BDR2G provided by its distributors.

NCP1252BDR2G, PWM CURRENT MODE CONTROLLER,800MA,500 KHZ, MAXIMUM OF 28V,8-PIN SOIC
PWM Controller, Current Mode, 9V - 28V Supply, 500 kHz, 800 mA Out, SOIC-8
AC to DC Switching Converter Flyback/Forward 10V 500kHz T/R 8-Pin SOIC N
PWM Controller, Current Mode, for Forward and Flyback Applications
Switching Controller, Current-mode, 550kHz Switching Freq-Max, PDSO8
9V~28V Flyback,Forward Up~500KHz 800mA 9V 18V 28V isolate No 80% SOIC-8 SMD mount,glue mount 1.75mm(height)
500kHz 9V~28V SOP-8 AC-DC Controllers & Regulators ROHS
IC OFFLINE SWITCH MULT TOP 8-PIN SOIC
IC REG CTRLR FLYBK ISO PWM 8SOIC
NCP1252 ACTIVE (Last Updated: 3days ago) Current Limiting Tape & Reel (TR) dc ac converter 15V 5mm Up to 500kHz 800mA
PWM CONTROLLER, 500KHZ, 28V, SOIC-8; Input Voltage: -; Output Voltage: -; Output Current: 800mA; Supply Voltage Min: 9V; Supply Voltage Max: 28V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 500kHz; Operating T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1252BDR2G.