What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP1217AP65

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDIP7

$ 0.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1217AP65.

IHS

Datasheet18 pages19 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.469
$ 0.61
Stock
85,363
414,111
Authorized Distributors
2
4
Efficiency
-
-
Min Input Voltage
8.3 V
8.3 V
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
500 mA
-
Power Rating
-
-
Topology
-
Flyback
Isolation Voltage
-
-
Max Switching Frequency
71.5 kHz
71.5 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
7
7

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-06-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Current Mode PWM Controller -0.3V to 20V 800mA 65kHz 7-Pin PDIP Tube
Switching Regulator, Current-mode, 0.55A, 110kHz Switching Freq-Max, PDIP7
onsemiNCP1337PG
NCP Series 500 mA 130 kHz Through Hole PWM Current-Mode Controller - PDIP-7
Texas InstrumentsUCC28051P
IC PFC CTL TRANSITION 200KZ 8DIP PFC IC Discontinuous (Transition) 200kHz 8-PDIP

Descriptions

Descriptions of onsemi NCP1217AP65 provided by its distributors.

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDIP7
Contains Lead SWITCHING CONTROLLER Isolated SINGLE Converter Offline 20ns 0C~150C TJ 500mA 65kHz
Off-Line Controllers Current Mode PWM No-Cancel/No-Return
7.6V~16V Flyback 65KHz 8.3V No short circuit,Over temperature,overload 46.5% PDIP-7 Through hole mounting 9.78mm*7.62mm*4.45mm
AC to DC Switching Converter Off-Line Switcher
IC OFFLINE SWITCH FLYBACK 7DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd