Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1205P2G

Switching Controller, Current-mode, 3A, 125kHz Switching Freq-Max, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1205P2G.

IHS

Datasheet18 pages5 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download onsemi NCP1205P2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.728
Stock
72,916
140,672
Authorized Distributors
0
2
Efficiency
-
-
Min Input Voltage
8 V
8 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
250 mA
250 mA
Power Rating
-
-
Topology
Buck-Boost
Flyback
Isolation Voltage
-
-
Max Switching Frequency
125 kHz
125 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
14
14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-03-31
LTD Date2010-09-30

Related Parts

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP14
Texas InstrumentsLM78S40CN
Universal Switching Regulator Subsystem 16-PDIP -55 to 125
Texas InstrumentsLM78S40N
Universal Switching Regulator Subsystem | IC REG BUCK BST ADJ 1.5A 16DIP
Texas InstrumentsLM3524DN
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin PDIP Tube
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
onsemiMC44605P
7.5V~18V Flyback Up~250KHz 2.4V 2.6V No short circuit,Overvoltage PDIP-16 Through hole mounting

Descriptions

Descriptions of onsemi NCP1205P2G provided by its distributors.

Switching Controller, Current-mode, 3A, 125kHz Switching Freq-Max, CMOS, PDIP14
Off-Line Controllers Single Ended Quasi Resonant PWM
IC OFFLINE SWITCH FLYBACK 14DIP
IC CTRLR PWM CM UVLO HV 14DIP
SWITCHING CONTROLLER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd